1732412 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,82160 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 3,67000 €
Datasheet

Parametric Equivalent


PTR Hartmann
In Stock: 50
Unit Price: 3,71000 €
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 1,01494 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 792
Unit Price: 3,04000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.186
Unit Price: 3,04000 €
Datasheet
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1732412

DigiKey Part Number
277-1732412-ND
Manufacturer
Manufacturer Product Number
1732412
Description
PCB TERMINAL BLOCK NOMINAL CURR
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1732412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
12-24 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Green
Positions Per Level
5
Operating Temperature
-50°C ~ 110°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
39.8105Altech Corporation01920-39.8105-ND2,82160 €Parametric Equivalent
691406710005BWürth Elektronik0732-691406710005B-ND3,67000 €Parametric Equivalent
AK4200/5-5.0-H-BAGYPTR Hartmann505294-AK4200/5-5.0-H-BAGY-ND3,71000 €Parametric Equivalent
EB163A-05-CAdam Tech02057-EB163A-05-C-ND1,01494 €Parametric Equivalent
TBL-0021-500-05BESame Sky (Formerly CUI Devices)7922223-TBL-0021-500-05BE-ND3,04000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes