



1732111 | |
|---|---|
DigiKey Part Number | 277-17183-ND |
Manufacturer | |
Manufacturer Product Number | 1732111 |
Description | TERM BLOCK 1POS 45DEG PCB |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1732111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | - | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,66320 € | 16,58 € |
| 50 | 0,65260 € | 32,63 € |
| 500 | 0,63208 € | 316,04 € |
| 1.000 | 0,59426 € | 594,26 € |
| 5.000 | 0,53467 € | 2.673,35 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |




