



1731730 | |
|---|---|
DigiKey Part Number | 277-13830-ND |
Manufacturer | |
Manufacturer Product Number | 1731730 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1731730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Locking Ramp | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | 0.134" (3.40mm) | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 3,93300 € | 39,33 € |
| 25 | 3,45640 € | 86,41 € |
| 50 | 3,16240 € | 158,12 € |
| 100 | 2,92150 € | 292,15 € |
| 250 | 2,67372 € | 668,43 € |
| 500 | 2,53060 € | 1.265,30 € |
| 1.000 | 2,41828 € | 2.418,28 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |















