3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
1731688
1731688

1731688

DigiKey Part Number
277-10992-ND
Manufacturer
Manufacturer Product Number
1731688
Description
TERM BLOCK HDR 3POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1731688 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
3
Contact Mating Finish
Tin
Positions Per Level
3
Features
Locking Ramp
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
90°, Right Angle
Contact Tail Length
0.134" (3.40mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,81800 €8,18 €
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €