
1731242 | |
|---|---|
DigiKey Part Number | 1731242-ND |
Manufacturer | |
Manufacturer Product Number | 1731242 |
Description | TERM BLK 2POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Material - Plating Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Current 10 A | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,83760 € | 91,88 € |
| Unit Price without VAT: | 1,83760 € |
|---|---|
| Unit Price with VAT: | 2,18674 € |

