Similar

1730207 | |
|---|---|
DigiKey Part Number | 1730207-ND |
Manufacturer | |
Manufacturer Product Number | 1730207 |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 7 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.35-0.4 Nm (3.1-3.5 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2.6 |
Current 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB0013-500-P07GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TB0013-500-P07GR-ND | 1,38869 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,05490 € | 105,49 € |
| Unit Price without VAT: | 1,05490 € |
|---|---|
| Unit Price with VAT: | 1,25533 € |


