
1730074 | |
|---|---|
DigiKey Part Number | 1730074-ND |
Manufacturer | |
Manufacturer Product Number | 1730074 |
Description | TERM BLOCK HDR 3POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Gray |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.339" (8.61mm) |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,74000 € | 37,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


























