Image for 1729535 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1729535

DigiKey Part Number
1729535-ND
Manufacturer
Manufacturer Product Number
1729535
Description
TERM BLOCK HDR 2POS 5.08MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Manufacturer
Phoenix Contact
Header Orientation
90°, Right Angle
Series
Termination Style
Solder
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Current - IEC
12A
Type
Header, Male Pins, Shrouded (2 Side)
Voltage - IEC
250 V
Number of Positions
2
Color
Gray
Positions Per Level
2
Contact Mating Finish
Gold
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,23360 €61,68 €
Manufacturers Standard Package
Unit Price without VAT:1,23360 €
Unit Price with VAT:1,46798 €