



1728280 | |
|---|---|
DigiKey Part Number | 1728280-ND |
Manufacturer | |
Manufacturer Product Number | 1728280 |
Description | TERM BLOCK PLUG 10POS 7.62MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1728280 Models |
Category | Current - IEC 41A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 31 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 10 | Color Green |
Positions Per Level 10 (Mate), 20 (Input) | Contact Mating Finish Tin |
Number of Levels 1 (Mate), 2 (Input) | Features Mating Flange |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 15mm |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.380" (35.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,91000 € | 38,91 € |
| 10 | 26,75000 € | 267,50 € |
| Unit Price without VAT: | 38,91000 € |
|---|---|
| Unit Price with VAT: | 46,30290 € |







