
1728206 | |
|---|---|
DigiKey Part Number | 1728206-ND |
Manufacturer | |
Manufacturer Product Number | 1728206 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1728206 Models |
Category | Current - IEC 41A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 31 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 2 | Color Green |
Positions Per Level 2 (Mate), 4 (Input) | Contact Mating Finish Tin |
Number of Levels 1 (Mate), 2 (Input) | Features Mating Flange |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 15mm |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.380" (35.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,49060 € | 424,53 € |
| Unit Price without VAT: | 8,49060 € |
|---|---|
| Unit Price with VAT: | 10,10381 € |







