Image for 1727812 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727812

DigiKey Part Number
1727812-ND
Manufacturer
Manufacturer Product Number
1727812
Description
TERM BLK 3POS GREEN
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
3
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Pitch
0.300" (7.62mm)
Part Status
Obsolete
Voltage - UL
300 V
Front Panel Wire Connection
Header, Male Pins
Current - UL
41 A
Rear Panel Wire Connection
PCB Pins - Right Angle
Color
Green
Width
1.904" (48.36mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.