MFG_1727689
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1727689

DigiKey Part Number
1727689-ND
Manufacturer
Manufacturer Product Number
1727689
Description
TERM BLK 12POS GREEN
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1727689 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
PCB Pins - Right Angle
Width
4.604" (116.94mm)
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level
12
Panel Mount Type
2 Piece, Snap Lock - Front Flange
Pitch
0.300" (7.62mm)
Voltage - UL
300 V
Current - UL
41 A
Wire Gauge
-
Color
Green
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1014,69100 €146,91 €
Manufacturers Standard Package
Unit Price without VAT:14,69100 €
Unit Price with VAT:17,48229 €