
1727324 | |
|---|---|
DigiKey Part Number | 277-13811-ND |
Manufacturer | |
Manufacturer Product Number | 1727324 |
Description | TERM BLK 12P SIDE ENT 3.81MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1727324 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Lock | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 9,73300 € | 97,33 € |
| 30 | 8,46933 € | 254,08 € |
| 50 | 8,00520 € | 400,26 € |
| 100 | 7,48440 € | 748,44 € |
| 250 | 6,95716 € | 1.739,29 € |
| 500 | 6,65676 € | 3.328,38 € |
| 1.000 | 6,42303 € | 6.423,03 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |

