
1727311 | |
|---|---|
DigiKey Part Number | 1727311-ND |
Manufacturer | |
Manufacturer Product Number | 1727311 |
Description | TERM BLK 11P SIDE ENT 3.81MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1727311 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 16-30 AWG |
Series | Mounting Type Surface Mount |
Packaging Tube | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Board Lock |
Number of Levels 1 | Color Black |
Positions Per Level 11 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Pitch 0.150" (3.81mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2 |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,56000 € | 65,60 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |

