5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 45° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1725536

DigiKey Part Number
1725536-ND
Manufacturer
Manufacturer Product Number
1725536
Description
TERM BLOCK PLUG 5POS 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 45° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1725536 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug for Unshrouded Header
Number of Positions
5
Positions Per Level
5 (Mate), 10 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
45°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
13.5A
Voltage - IEC
630 V
Current - UL
13.5 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-24 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.630" (16.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,30310 €230,31 €
Manufacturers Standard Package
Unit Price without VAT:2,30310 €
Unit Price with VAT:2,74069 €