4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 45° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1725523

DigiKey Part Number
1725523-ND
Manufacturer
Manufacturer Product Number
1725523
Description
TERM BLOCK PLUG 4POS 5MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 45° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1725523 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
13.5A
Manufacturer
Phoenix Contact
Voltage - IEC
630 V
Series
Current - UL
13.5 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
14-24 AWG
Type
Plug for Unshrouded Header
Wire Gauge or Range - mm²
0.2-2.5mm²
Number of Positions
4
Color
Green
Positions Per Level
4 (Mate), 8 (Input)
Contact Mating Finish
Tin
Number of Levels
1 (Mate), 2 (Input)
Material Flammability Rating
UL94 V-0
Pitch
0.197" (5.00mm)
Wire Strip Length
10mm
Plug Wire Entry
45°
Housing Material
Polyamide (PA), Nylon
Termination Style
Screwless - Spring Cage, Tension Clamp
Insulation Height
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,65000 €1,65 €
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €