
1725504 | |
|---|---|
DigiKey Part Number | 1725504-ND |
Manufacturer | |
Manufacturer Product Number | 1725504 |
Description | TERM BLOCK 3POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 400 V | |
Wire Gauge | - | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,25180 € | 112,59 € |
| Unit Price without VAT: | 2,25180 € |
|---|---|
| Unit Price with VAT: | 2,67964 € |

