
1725458 | |
|---|---|
DigiKey Part Number | 1725458-ND |
Manufacturer | |
Manufacturer Product Number | 1725458 |
Description | TERM BLOCK 14POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1725458 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 14 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| 10 | 7,31900 € | 73,19 € |
| 25 | 6,47920 € | 161,98 € |
| 50 | 5,97180 € | 298,59 € |
| 100 | 5,56120 € | 556,12 € |
| 250 | 5,14364 € | 1.285,91 € |
| 500 | 4,90472 € | 2.452,36 € |
| 1.000 | 4,71835 € | 4.718,35 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,26890 € |

