Similar

1725406 | |
|---|---|
DigiKey Part Number | 1725406-ND |
Manufacturer | |
Manufacturer Product Number | 1725406 |
Description | TERM BLOCK 10POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1725406 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 15 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 14-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Leg Spring, Push-In Spring |
Positions Per Level 10 | Color Green |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL005A-500-10GY-2WT | Same Sky (Formerly CUI Devices) | 294 | 102-TBL005A-500-10GY-2WT-ND | 3,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,74180 € | 374,18 € |
| Unit Price without VAT: | 3,74180 € |
|---|---|
| Unit Price with VAT: | 4,45274 € |


