
1725263 | |
|---|---|
DigiKey Part Number | 1725263-ND |
Manufacturer | |
Manufacturer Product Number | 1725263 |
Description | TERM BLOCK PLUG 14POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug for Unshrouded Header 0.138" (3.50mm) 45° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1725263 Models |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 400 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 16-24 AWG |
Type Plug for Unshrouded Header | Wire Gauge or Range - mm² 0.2-1.5mm² |
Number of Positions 14 | Color Green |
Positions Per Level 14 (Mate), 28 (Input) | Contact Mating Finish Tin |
Number of Levels 1 (Mate), 2 (Input) | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Wire Strip Length 10mm |
Plug Wire Entry 45° | Housing Material Polyamide (PA), Nylon |
Termination Style Screwless - Spring Cage, Tension Clamp | Insulation Height 0.630" (16.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,75700 € | 287,85 € |
| Unit Price without VAT: | 5,75700 € |
|---|---|
| Unit Price with VAT: | 6,85083 € |












