
1725055 | |
|---|---|
DigiKey Part Number | 1725055-ND |
Manufacturer | |
Manufacturer Product Number | 1725055 |
Description | TERM BLOCK 13POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1725055 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 12 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Leg Spring, Push-In Spring |
Positions Per Level 13 | Color Green |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,74720 € | 237,36 € |
| Unit Price without VAT: | 4,74720 € |
|---|---|
| Unit Price with VAT: | 5,64917 € |

