
1724592 | |
|---|---|
DigiKey Part Number | 1724592-ND |
Manufacturer | |
Manufacturer Product Number | 1724592 |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1711084 | Phoenix Contact | 0 | 277-1025-ND | 6,11000 € | Parametric Equivalent |
| 1794379 | Phoenix Contact | 0 | 1794379-ND | 3,29480 € | Parametric Equivalent |
| 1990300 | Phoenix Contact | 0 | 1990300-ND | 5,89720 € | Parametric Equivalent |
| 796682-8 | TE Connectivity AMP Connectors | 293 | A136644-ND | 6,90000 € | Parametric Equivalent |
| 796683-8 | TE Connectivity AMP Connectors | 0 | A139244-ND | 2,30314 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,93820 € | 296,91 € |
| Unit Price without VAT: | 5,93820 € |
|---|---|
| Unit Price with VAT: | 7,06646 € |





