
1724408 | |
|---|---|
DigiKey Part Number | 1724408-ND |
Manufacturer | |
Manufacturer Product Number | 1724408 |
Description | TERM BLOCK 4POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Features Interlocking (Side) |
Positions Per Level 4 | Color Green |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation 35° (145°) Angle with Board | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,48800 € | 174,40 € |
| Unit Price without VAT: | 3,48800 € |
|---|---|
| Unit Price with VAT: | 4,15072 € |

