
1722561 | |
|---|---|
DigiKey Part Number | 1722561-ND |
Manufacturer | |
Manufacturer Product Number | 1722561 |
Description | TERM BLOCK 6POS 45DEG 10MM PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1722561 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 5 A |
Series | Voltage 600 V |
Packaging Bulk | Wire Gauge 10-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 6 | Features Interlocking (Side) |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,63500 € | 431,75 € |
| Unit Price without VAT: | 8,63500 € |
|---|---|
| Unit Price with VAT: | 10,27565 € |

