



1721067 | |
|---|---|
DigiKey Part Number | 277-13796-ND |
Manufacturer | |
Manufacturer Product Number | 1721067 |
Description | TERM BLOCK HDR 7POS 7.62MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle, Under Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1721067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 7 | |
Positions Per Level | 7 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | 90°, Right Angle, Under Board | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 41 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mating and Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.165" (4.19mm) | |
Insulation Height | 0.533" (13.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,20000 € | 17,20 € |
| 10 | 12,28800 € | 122,88 € |
| 25 | 10,96040 € | 274,01 € |
| 50 | 10,16920 € | 508,46 € |
| 100 | 9,53510 € | 953,51 € |
| 250 | 8,89568 € | 2.223,92 € |
| 500 | 8,53232 € | 4.266,16 € |
| 1.000 | 8,25005 € | 8.250,05 € |
| Unit Price without VAT: | 17,20000 € |
|---|---|
| Unit Price with VAT: | 20,46800 € |


















