



1720046 | |
|---|---|
DigiKey Part Number | 277-6042-ND |
Manufacturer | |
Manufacturer Product Number | 1720046 |
Description | TERM BLOCK 3POS 35DEG 6.35MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1720046 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 10-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.250" (6.35mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation 35° (145°) Angle with Board | Screw Thread M3 |
Current 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796740-3 | TE Connectivity AMP Connectors | 0 | A98276-ND | 2,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,74420 € | 87,21 € |
| Unit Price without VAT: | 1,74420 € |
|---|---|
| Unit Price with VAT: | 2,07560 € |












