
1719299 | |
|---|---|
DigiKey Part Number | 1719299-ND |
Manufacturer | |
Manufacturer Product Number | 1719299 |
Description | TERM BLK 12P SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1719299 Models |
Category | Mating Orientation Horizontal with Board |
Manufacturer Phoenix Contact | Current 35 A |
Series | Voltage 600 V |
Packaging Bulk | Wire Gauge 8-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 12 | Color Green |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,76340 € | 1.188,17 € |
| Unit Price without VAT: | 23,76340 € |
|---|---|
| Unit Price with VAT: | 28,27845 € |

