



1719215 | |
|---|---|
DigiKey Part Number | 277-10989-ND |
Manufacturer | |
Manufacturer Product Number | 1719215 |
Description | TERM BLK 4POS SIDE ENT 7.5MM PCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1719215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 35 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 7,46100 € | 74,61 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,23440 € |











