



1718546 | |
|---|---|
DigiKey Part Number | 1718546-ND |
Manufacturer | |
Manufacturer Product Number | 1718546 |
Description | TERM BLOCK PLUG 8POS 7.62MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1718546 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 15mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.780" (19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| 10 | 16,51300 € | 165,13 € |
| 25 | 14,80080 € | 370,02 € |
| 50 | 13,78800 € | 689,40 € |
| 100 | 12,98040 € | 1.298,04 € |
| 250 | 12,16928 € | 3.042,32 € |
| 500 | 11,71006 € | 5.855,03 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 27,37000 € |







