1718423 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 13,63000 €
Datasheet
Image for 1718423 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718423

DigiKey Part Number
1718423-ND
Manufacturer
Manufacturer Product Number
1718423
Description
TERM BLOCK PLUG 7POS 7.62MM
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
41 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-24 AWG
Part Status
Obsolete
Wire Gauge or Range - mm²
0.2-10mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
7
Contact Mating Finish
Tin
Positions Per Level
7
Features
Latch Lock, Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.7-0.8 Nm (6.2-7.1 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
10mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
41A
Insulation Height
0.902" (22.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1778117Phoenix Contact01778117-ND13,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes