3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.295" (7.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.295" (7.50mm) Through Hole
1718032
1718032

1718032

DigiKey Part Number
277-6284-ND
Manufacturer
Manufacturer Product Number
1718032
Description
TERM BLOCK 3POS 35DEG 7.5MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1718032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.295" (7.50mm)
Mating Orientation
35° (145°) Angle with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,65000 €6,65 €
104,72100 €47,21 €
254,15680 €103,92 €
503,81120 €190,56 €
1003,52940 €352,94 €
2503,24032 €810,08 €
5003,07394 €1.536,97 €
1.0002,94358 €2.943,58 €
Manufacturers Standard Package
Unit Price without VAT:6,65000 €
Unit Price with VAT:7,91350 €