



1717151 | |
|---|---|
DigiKey Part Number | 277-18642-ND |
Manufacturer | |
Manufacturer Product Number | 1717151 |
Description | TERM BLOCK HDR 9POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Blades and Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1717151 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 41A |
Part Status Active | Voltage - IEC 630 V |
Type Header, Male Blades and Pins, Shrouded (4 Side) | Current - UL 35 A |
Number of Positions 9 | Voltage - UL 300 V |
Positions Per Level 9 (5 Power + 4 Signal) | Color Green |
Number of Levels Hybrid | Contact Mating Finish Tin |
Pitch 0.300" (7.62mm) | Insulation Height 0.646" (16.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,94940 € | 447,47 € |
| Unit Price without VAT: | 8,94940 € |
|---|---|
| Unit Price with VAT: | 10,64979 € |

