3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
1717088
1717088

1717088

DigiKey Part Number
277-5962-ND
Manufacturer
Manufacturer Product Number
1717088
Description
TERM BLK 3POS TOP ENTRY 5MM PCB
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1717088 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
14-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Obsolete
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Vertical with Board
Screw Thread
M3
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1935323Phoenix Contact1.380277-1593-ND0,75000 €MFR Recommended
796748-3TE Connectivity AMP Connectors65A114528-ND1,94000 €Similar
In-Stock: 90
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,42000 €7,42 €
105,25900 €52,59 €
254,63680 €115,92 €
504,25700 €212,85 €
1003,94770 €394,77 €
Manufacturers Standard Package
Unit Price without VAT:7,42000 €
Unit Price with VAT:8,82980 €