1716954 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 8,08160 €
Datasheet
1716954
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1716954
Maintaining Your Bantam Tools Desktop PCB Milling Machine: Preventing Broken End Mills
Powering your PCB

1716954

DigiKey Part Number
277-18621-ND
Manufacturer
Manufacturer Product Number
1716954
Description
TERM BLOCK PLUG 9POS 7.62MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1716954 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
9
Positions Per Level
9 (3 Power + 6 Signal)
Number of Levels
Hybrid
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
35 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-18 AWG
Wire Gauge or Range - mm²
0.75-10mm²
Color
Green
Operating Temperature
-40°C
Contact Mating Finish
Tin
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
18mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
0.957" (24.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
257,69560 €192,39 €
Manufacturers Standard Package
Unit Price without VAT:7,69560 €
Unit Price with VAT:9,15776 €