Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1716933 | |
|---|---|
DigiKey Part Number | 1716933-ND |
Manufacturer | |
Manufacturer Product Number | 1716933 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw - Rising Cage Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1751248 | Phoenix Contact | 8.618 | 277-5719-ND | 0,95000 € | Parametric Equivalent |
| 1985807 | Phoenix Contact | 2.342 | 277-6043-ND | 0,94000 € | Parametric Equivalent |
| MV132-3,5-V-L | Altech Corporation | 0 | 1920-MV132-3,5-V-L-ND | 0,58645 € | Parametric Equivalent |
| OSTVQ021150 | On Shore Technology Inc. | 0 | OSTVQ021150-ND | 0,34479 € | Parametric Equivalent |
| VQ0211500000G | Amphenol Anytek | 0 | VQ0211500000G-ND | 0,28199 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,96140 € | 48,07 € |
| Unit Price without VAT: | 0,96140 € |
|---|---|
| Unit Price with VAT: | 1,14407 € |




