
1716874 | |
|---|---|
DigiKey Part Number | 277-1716874-ND |
Manufacturer | |
Manufacturer Product Number | 1716874 |
Description | TERM BLOCK HDR 6POS 10.16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1716874 Models |
Category | Current - IEC 76A |
Manufacturer Phoenix Contact | Voltage - IEC 690 V |
Series | Current - UL 66 A |
Packaging Bulk | Voltage - UL 1 kV |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.400" (10.16mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 0.929" (23.60mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,53400 € | 195,34 € |
| Unit Price without VAT: | 19,53400 € |
|---|---|
| Unit Price with VAT: | 23,24546 € |

