
1716867 | |
|---|---|
DigiKey Part Number | 277-1716867-ND |
Manufacturer | |
Manufacturer Product Number | 1716867 |
Description | TERM BLOCK HDR 5POS 10.16MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1716867 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 76A |
Series | Voltage - IEC 690 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.400" (10.16mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.929" (23.60mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,39840 € | 409,96 € |
| Unit Price without VAT: | 16,39840 € |
|---|---|
| Unit Price with VAT: | 19,51410 € |

