2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716846

DigiKey Part Number
277-1716846-ND
Manufacturer
Manufacturer Product Number
1716846
Description
TERM BLOCK HDR 2POS 10.16MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1716846 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
76A
Series
Voltage - IEC
690 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Pitch
0.400" (10.16mm)
Contact Tail Length
0.157" (4.00mm)
Header Orientation
90°, Right Angle
Insulation Height
0.929" (23.60mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
256,27080 €156,77 €
Manufacturers Standard Package
Unit Price without VAT:6,27080 €
Unit Price with VAT:7,46225 €