
1716632 | |
|---|---|
DigiKey Part Number | 277-6827-ND |
Manufacturer | |
Manufacturer Product Number | 1716632 |
Description | TERM BLK 4POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1716632 Models |
Category | Positions Per Level 4 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 41 A |
Front Panel Wire Connection Header, Male Pins | Wire Gauge 8-24 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Color Green |
Width 2.563" (65.10mm) | Features Threaded Mating Lock, Shield Connection Front Side |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 € | 12,72 € |
| 10 | 12,17300 € | 121,73 € |
| 50 | 10,82120 € | 541,06 € |
| 100 | 8,74610 € | 874,61 € |
| Unit Price without VAT: | 12,72000 € |
|---|---|
| Unit Price with VAT: | 15,13680 € |





