
1716603 | |
|---|---|
DigiKey Part Number | 277-7561-ND |
Manufacturer | |
Manufacturer Product Number | 1716603 |
Description | TERM BLK 12POS GREEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1716603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 4.604" (116.94mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 12 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.300" (7.62mm) | |
Voltage - UL | 600 V | |
Current - UL | 41 A | |
Wire Gauge | 8-24 AWG | |
Color | Green | |
Features | - | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,88000 € | 43,88 € |
| 10 | 32,00600 € | 320,06 € |
| 30 | 28,49700 € | 854,91 € |
| 50 | 27,24400 € | 1.362,20 € |
| 100 | 25,85740 € | 2.585,74 € |
| 250 | 24,47648 € | 6.119,12 € |
| Unit Price without VAT: | 43,88000 € |
|---|---|
| Unit Price with VAT: | 52,21720 € |



