
1716409 | |
|---|---|
DigiKey Part Number | 1716409-ND |
Manufacturer | |
Manufacturer Product Number | 1716409 |
Description | TERM BLK 3POS GREEN |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Green |
Category | Positions Per Level 3 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Current - UL 41 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Straight | Features Threaded Mating Lock, Shield Connection Front Side |
Width 2.263" (57.48mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727702 | Phoenix Contact | 9 | 277-13814-ND | 6,74000 € | Similar |




