Image for 1716373 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716373

DigiKey Part Number
1716373-ND
Manufacturer
Manufacturer Product Number
1716373
Description
TERM BLK 11POS GREEN
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
11
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Pitch
0.300" (7.62mm)
Part Status
Obsolete
Current - UL
41 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
PCB Pins - Straight
Number of Levels
1
Width
4.304" (109.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.