Image for 1716331 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716331

DigiKey Part Number
1716331-ND
Manufacturer
Manufacturer Product Number
1716331
Description
TERM BLK 7POS GREEN
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
7
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Pitch
0.300" (7.62mm)
Part Status
Obsolete
Current - UL
41 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
PCB Pins - Straight
Number of Levels
1
Width
3.104" (78.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.