1716289 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 25
Unit Price: 3,66000 €
Datasheet
Image for 1716289 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716289

DigiKey Part Number
1716289-ND
Manufacturer
Manufacturer Product Number
1716289
Description
TERM BLK 2POS GREEN
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
2
Series
Panel Mount Type
2 Piece, Snap Lock
Packaging
Bulk
Pitch
0.300" (7.62mm)
Part Status
Obsolete
Current - UL
41 A
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
PCB Pins - Straight
Number of Levels
1
Width
1.604" (40.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727582Phoenix Contact25277-13812-ND3,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes