
1715744 | |
|---|---|
DigiKey Part Number | 277-1715744-ND |
Manufacturer | |
Manufacturer Product Number | 1715744 |
Description | TERM BLOCK PLUG 22POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1715744 Models |
Category | Voltage - IEC 160 V |
Manufacturer Phoenix Contact | Current - UL 6 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Wire Gauge or Range - AWG 20-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-0.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 22 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 11 | Features Push Button Actuated |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Wire Strip Length 7mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.413" (10.49mm) |
Current - IEC 6A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,17340 € | 808,67 € |
| Unit Price without VAT: | 16,17340 € |
|---|---|
| Unit Price with VAT: | 19,24635 € |

