14 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1715739

DigiKey Part Number
277-1715739-ND
Manufacturer
Manufacturer Product Number
1715739
Description
TERM BLOCK PLUG 14POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1715739 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
14
Positions Per Level
7
Number of Levels
2
Pitch
0.100" (2.54mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
6A
Voltage - IEC
160 V
Current - UL
6 A
Voltage - UL
50 V
Wire Gauge or Range - AWG
20-26 AWG
Wire Gauge or Range - mm²
0.14-0.5mm²
Color
Black
Operating Temperature
-40°C ~ 100°C
Contact Mating Finish
-
Features
Push Button Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
-
Insulation Height
0.413" (10.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5011,81480 €590,74 €
Manufacturers Standard Package
Unit Price without VAT:11,81480 €
Unit Price with VAT:14,05961 €