1714943 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 1.421
Unit Price: 5,20000 €
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 2,12887 €
Datasheet
Connector Header Surface Mount 50 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 50 position 0.050" (1.27mm)
FINEPITCH board-to-board connectors in 1.27 mm pitch for industrial PCB connections
Phoenix Contact FINEPITCH Connector Series | Digi-Key Daily

1714943

DigiKey Part Number
277-18525-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1714943
Description
CONN HEADER 1.27MM 50POS SMD
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.264" (6.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.4A
Voltage Rating
500V
Mated Stacking Heights
8mm, 10.8mm
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes