1714916 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 227
Unit Price: 1,60000 €
Datasheet

Similar


HARTING
In Stock: 1.211
Unit Price: 3,42000 €
Datasheet

Similar


Adam Tech
In Stock: 802
Unit Price: 1,49000 €
Datasheet
1714916
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1714916
FINEPITCH board-to-board connectors in 1.27 mm pitch for industrial PCB connections
Phoenix Contact FINEPITCH Connector Series | Digi-Key Daily

1714916

DigiKey Part Number
277-18569-2-ND - Tape & Reel (TR)
277-18569-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1714916
Description
CONN HEADER 1.27MM 26POS SMD RA
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
1714916 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.165" (4.20mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.4A
Voltage Rating
500V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes