1714907 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 117
Unit Price: 4,86000 €
Datasheet
32 Position Rectangular Receptacle Connector IDC Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Rectangular Receptacle Connector IDC Gold
1714907
1714907
FINEPITCH board-to-board connectors in 1.27 mm pitch for industrial PCB connections

1714907

DigiKey Part Number
277-18519-ND
Manufacturer
Manufacturer Product Number
1714907
Description
CONN RECEPTACLE 1.27MM 32POS IDC
Customer Reference
Detailed Description
32 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
32
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes