Similar





1714905 | |
|---|---|
DigiKey Part Number | 277-18559-ND |
Manufacturer | |
Manufacturer Product Number | 1714905 |
Description | CONN RECEPTACLE 1.27MM 26POS IDC |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
cms-part-status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |




